Technical Document
Specifications
Brand
ParadeSeries
Task
Gender
Unisex
Shoe Size EU
45
Shoe Size UK
10.5
Shoe Size US
11.5
Colour
Black
Safety Toe Type
Polycarbonate
ESD Safe
No
Country of Origin
India
Stock information temporarily unavailable.
€ 124.14
€ 124.14 1 Pair (ex VAT)
Parade Task Black Polycarbonate Toe Capped Unisex Safety Boots, UK 10.5, EU 45
1
€ 124.14
€ 124.14 1 Pair (ex VAT)
Parade Task Black Polycarbonate Toe Capped Unisex Safety Boots, UK 10.5, EU 45
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ParadeSeries
Task
Gender
Unisex
Shoe Size EU
45
Shoe Size UK
10.5
Shoe Size US
11.5
Colour
Black
Safety Toe Type
Polycarbonate
ESD Safe
No
Country of Origin
India