Panasonic Black Push Plate Tactile Switch, SPST 20 mA @ 15 V dc 2.2mm Edge Mount

RS Stock No.: 125-0213Brand: PanasonicManufacturers Part No.: EVPAEBB2A
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Solder

Switch Operation

Momentary

Actuator Length

2.2mm

Actuator Colour

Black

Actuator Type

Push Plate

Length

4.5mm

Width

2.6mm

Dimensions

4.5 x 2.25 x 1.7mm

Mounting Type

Edge Mount

Contact Current Rating

20 mA @ 15 V dc

Voltage Rating

2 → 15V dc

Operating Force

1.6 N

Height

1.7mm

Operating Temperature Range

-40 → +85°C

Mechanical Life

200000Operations

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

Panasonic EMT Tact Switches - EVP and EVQ Series

Panasonic Light Touch switches, commonly referred as Tactile or Tact switches, are momentary snap action switches to be used with small currents (rated at 20mA 15Vdc). These Tact Switches provide a unique sharp, clear and assuring click operating feel, have low contact resistance, small bouncing noise, high contact reliability and come in a wide selection of operating forces.
This EMT range of Tactile Switches have features that include options such as ultra thin profiles, small form factor, side mount versions, with or without ground terminal or positioning/fixing boss, long travel (stroke), over travel, as well as surface mount and J-bent terminal mounting options.

Tactile

Stock information temporarily unavailable.

€ 7.18

€ 0.718 Each (In a Pack of 10) (ex VAT)

Panasonic Black Push Plate Tactile Switch, SPST 20 mA @ 15 V dc 2.2mm Edge Mount

€ 7.18

€ 0.718 Each (In a Pack of 10) (ex VAT)

Panasonic Black Push Plate Tactile Switch, SPST 20 mA @ 15 V dc 2.2mm Edge Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Solder

Switch Operation

Momentary

Actuator Length

2.2mm

Actuator Colour

Black

Actuator Type

Push Plate

Length

4.5mm

Width

2.6mm

Dimensions

4.5 x 2.25 x 1.7mm

Mounting Type

Edge Mount

Contact Current Rating

20 mA @ 15 V dc

Voltage Rating

2 → 15V dc

Operating Force

1.6 N

Height

1.7mm

Operating Temperature Range

-40 → +85°C

Mechanical Life

200000Operations

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

Panasonic EMT Tact Switches - EVP and EVQ Series

Panasonic Light Touch switches, commonly referred as Tactile or Tact switches, are momentary snap action switches to be used with small currents (rated at 20mA 15Vdc). These Tact Switches provide a unique sharp, clear and assuring click operating feel, have low contact resistance, small bouncing noise, high contact reliability and come in a wide selection of operating forces.
This EMT range of Tactile Switches have features that include options such as ultra thin profiles, small form factor, side mount versions, with or without ground terminal or positioning/fixing boss, long travel (stroke), over travel, as well as surface mount and J-bent terminal mounting options.

Tactile