Technical Document
Specifications
Brand
PanasonicResistance
22Ω
Technology
Thick Film
Package/Case
0201 (0603M)
Tolerance
±5%
Power Rating
0.05W
Temperature Coefficient
-100 → +600ppm/°C
Automotive Standard
AEC-Q200
Series
ERJ1G
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Japan
€ 69.36
€ 0.005 Each (On a Reel of 15000) (ex VAT)
15000
€ 69.36
€ 0.005 Each (On a Reel of 15000) (ex VAT)
15000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicResistance
22Ω
Technology
Thick Film
Package/Case
0201 (0603M)
Tolerance
±5%
Power Rating
0.05W
Temperature Coefficient
-100 → +600ppm/°C
Automotive Standard
AEC-Q200
Series
ERJ1G
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Japan