Technical Document
Specifications
Brand
PanasonicSensor Type
PIR Sensor
Maximum Output Current
100µA
Maximum Output Voltage
0.5 V
Sensing Distance
2.2m
Switching Mode
Digital
Output Type
Digital
Mounting Type
Through Hole
Pin Count
3
Maximum Supply Current
6 μA
Dimensions
11 x 17.2 x 14.9mm
Height
17.2mm
Width
11 (Base) mm, 14.9 (Top) mm
Series
EKMB
Minimum Operating Temperature
-20 °C
Minimum Operating Supply Voltage
-0.3 V
Maximum Operating Temperature
+60 °C
Maximum Operating Supply Voltage
4.5 V
Country of Origin
Japan
Product details
Panasonic Passive InfraRed (PIR) Motion Sensors, EKMB (WL) Series
Saturn Lens - Dual zone
Low Current consumption for battery-driven applications
Digital output
White, Pearl White and Black Colour options
EKMB1193xxx standby mode current consumption 1 μA
EKMB1293xxx standby mode current consumption 2 μA
EKMB1393xxx standby mode current consumption 6 μA
Differential Input circuit on EKMB1393xxx (6 μA type only) for applications where a high noise resistance is required
Operating Voltage 2.3 to 4 V
Motion Detectors
More detailed technical information is available from our web site.
€ 449.00
€ 8.98 Each (In a Box of 50) (ex VAT)
50
€ 449.00
€ 8.98 Each (In a Box of 50) (ex VAT)
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
| quantity | Unit price | Per Box |
|---|---|---|
| 50 - 200 | € 8.98 | € 449.00 |
| 250+ | € 8.755 | € 437.77 |
Technical Document
Specifications
Brand
PanasonicSensor Type
PIR Sensor
Maximum Output Current
100µA
Maximum Output Voltage
0.5 V
Sensing Distance
2.2m
Switching Mode
Digital
Output Type
Digital
Mounting Type
Through Hole
Pin Count
3
Maximum Supply Current
6 μA
Dimensions
11 x 17.2 x 14.9mm
Height
17.2mm
Width
11 (Base) mm, 14.9 (Top) mm
Series
EKMB
Minimum Operating Temperature
-20 °C
Minimum Operating Supply Voltage
-0.3 V
Maximum Operating Temperature
+60 °C
Maximum Operating Supply Voltage
4.5 V
Country of Origin
Japan
Product details
Panasonic Passive InfraRed (PIR) Motion Sensors, EKMB (WL) Series
Saturn Lens - Dual zone
Low Current consumption for battery-driven applications
Digital output
White, Pearl White and Black Colour options
EKMB1193xxx standby mode current consumption 1 μA
EKMB1293xxx standby mode current consumption 2 μA
EKMB1393xxx standby mode current consumption 6 μA
Differential Input circuit on EKMB1393xxx (6 μA type only) for applications where a high noise resistance is required
Operating Voltage 2.3 to 4 V
Motion Detectors
More detailed technical information is available from our web site.


