Technical Document
Specifications
Brand
PanasonicCapacitance
1800µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
10000h
Ripple Current
2180mArms
Series
FS
Polarised
Polar
Leakage Current
≤0.01 CV μA
Tolerance
±20%
Dissipation Factor
0.16%
Country of Origin
Malaysia
€ 5.39
€ 0.539 Each (In a Pack of 10) (ex VAT)
10
€ 5.39
€ 0.539 Each (In a Pack of 10) (ex VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | € 0.539 | € 5.39 |
50 - 90 | € 0.512 | € 5.12 |
100+ | € 0.369 | € 3.69 |
Technical Document
Specifications
Brand
PanasonicCapacitance
1800µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
10000h
Ripple Current
2180mArms
Series
FS
Polarised
Polar
Leakage Current
≤0.01 CV μA
Tolerance
±20%
Dissipation Factor
0.16%
Country of Origin
Malaysia