Panasonic 1000μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFR1C102LB
RS Stock No.: 240-3867Brand: PanasonicManufacturers Part No.: EEUFR1C102LBDistrelec Article No.: 30213444

Technical Document
Specifications
Brand
PanasonicCapacitance
1000µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 x 20mm
Length
20mm
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Tolerance
±20%
Series
FR
Polarised
Polar
Country of Origin
Malaysia
Stock information temporarily unavailable.
€ 243.64
€ 0.244 Each (Supplied as a Tape) (ex VAT)
Panasonic 1000μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFR1C102LB
1000
€ 243.64
€ 0.244 Each (Supplied as a Tape) (ex VAT)
Panasonic 1000μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFR1C102LB
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicCapacitance
1000µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 x 20mm
Length
20mm
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Tolerance
±20%
Series
FR
Polarised
Polar
Country of Origin
Malaysia