Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFM1E471

RS Stock No.: 526-1547PBrand: PanasonicManufacturers Part No.: EEUFM1E471
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

470µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Length

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

4000h

Lead Pitch

5mm

Polarised

Polar

Ripple Current

1.79A

Leakage Current

117.5 μA

Series

FM-A

Tolerance

±20%

Dissipation Factor

200%

Product details

FM Series 25 V to 50 V

Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).

High reliability
Long life
High ripple current

Applications

Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 29.36

€ 0.587 Each (Supplied in a Bag) (ex VAT)

Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFM1E471
Select packaging type

€ 29.36

€ 0.587 Each (Supplied in a Bag) (ex VAT)

Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFM1E471
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
50 - 95€ 0.587€ 2.94
100 - 245€ 0.55€ 2.75
250 - 495€ 0.511€ 2.56
500+€ 0.467€ 2.34

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

470µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Length

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

4000h

Lead Pitch

5mm

Polarised

Polar

Ripple Current

1.79A

Leakage Current

117.5 μA

Series

FM-A

Tolerance

±20%

Dissipation Factor

200%

Product details

FM Series 25 V to 50 V

Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).

High reliability
Long life
High ripple current

Applications

Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more