Panasonic 680μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUFC1J681

Technical Document
Specifications
Brand
PanasonicCapacitance
680µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-55°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Lead Pitch
7.5mm
Tolerance
±20%
Equivalent Series Resistance
50mΩ
Series
FC Radial
Ripple Current
2.16A
Polarised
Polar
Leakage Current
3 μA
Product details
FC Series 330μF - 680μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
€ 8.33
€ 1.667 Each (In a Pack of 5) (ex VAT)
Standard
5
€ 8.33
€ 1.667 Each (In a Pack of 5) (ex VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 1.667 | € 8.33 |
50 - 245 | € 1.043 | € 5.21 |
250 - 495 | € 0.97 | € 4.85 |
500 - 995 | € 0.933 | € 4.66 |
1000+ | € 0.907 | € 4.54 |
Technical Document
Specifications
Brand
PanasonicCapacitance
680µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-55°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Lead Pitch
7.5mm
Tolerance
±20%
Equivalent Series Resistance
50mΩ
Series
FC Radial
Ripple Current
2.16A
Polarised
Polar
Leakage Current
3 μA
Product details
FC Series 330μF - 680μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.