Technical Document
Specifications
Brand
PanasonicCapacitance
2200µF
Voltage
10V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 30mm
Height
30mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lifetime
3000h
Lead Pitch
5mm
Leakage Current
3 μA
Tolerance
±20%
Equivalent Series Resistance
35mΩ
Series
FC Radial
Ripple Current
1.815A
Polarised
Polar
Product details
FC Series 1800μF - 15000μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
€ 3.74
€ 0.749 Each (In a Pack of 5) (ex VAT)
Standard
5
€ 3.74
€ 0.749 Each (In a Pack of 5) (ex VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 0.749 | € 3.74 |
50 - 245 | € 0.573 | € 2.86 |
250 - 495 | € 0.453 | € 2.26 |
500 - 995 | € 0.441 | € 2.21 |
1000+ | € 0.429 | € 2.15 |
Technical Document
Specifications
Brand
PanasonicCapacitance
2200µF
Voltage
10V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 30mm
Height
30mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lifetime
3000h
Lead Pitch
5mm
Leakage Current
3 μA
Tolerance
±20%
Equivalent Series Resistance
35mΩ
Series
FC Radial
Ripple Current
1.815A
Polarised
Polar
Product details
FC Series 1800μF - 15000μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.