Panasonic 100μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECEA1HN101U

RS Stock No.: 923-3145Brand: PanasonicManufacturers Part No.: ECEA1HN101U
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

100µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+85°C

Lead Pitch

5mm

Lifetime

2000h

Series

SU-A (Bi-polar)

Polarised

Bi-Polar

Ripple Current

250mA

Tolerance

±20%

Country of Origin

Japan

Product details

Panasonic SU Bi-Polar Series

Panasonic SU Series are bipolar electrolytic capacitors. These radial capacitors offer 2000 hours endurance at +85°C.

Applications

Bipolar
Radial lead type
High reliability
Long life
Low impedance
High ripple current
Surface mount

Panasonic SU Series electrolytic capacitors are recommended for use in applications where polarity can change. Their high reliability makes them suitable for use in industrial instruments and crossover networks in high fidelity systems.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 71.30

€ 0.356 Each (In a Bag of 200) (ex VAT)

Panasonic 100μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECEA1HN101U

€ 71.30

€ 0.356 Each (In a Bag of 200) (ex VAT)

Panasonic 100μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECEA1HN101U
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
200 - 800€ 0.356€ 71.30
1000 - 1800€ 0.342€ 68.49
2000 - 3800€ 0.324€ 64.75
4000+€ 0.292€ 58.44

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

100µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+85°C

Lead Pitch

5mm

Lifetime

2000h

Series

SU-A (Bi-polar)

Polarised

Bi-Polar

Ripple Current

250mA

Tolerance

±20%

Country of Origin

Japan

Product details

Panasonic SU Bi-Polar Series

Panasonic SU Series are bipolar electrolytic capacitors. These radial capacitors offer 2000 hours endurance at +85°C.

Applications

Bipolar
Radial lead type
High reliability
Long life
Low impedance
High ripple current
Surface mount

Panasonic SU Series electrolytic capacitors are recommended for use in applications where polarity can change. Their high reliability makes them suitable for use in industrial instruments and crossover networks in high fidelity systems.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more