Technical Document
Specifications
Brand
PanasonicCapacitance
330µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 16mm
Height
16mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
2000h
Polarised
Polar
Tolerance
±20%
Series
NHG
Ripple Current
410mA
Leakage Current
3 μA
Product details
NHG Series
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
€ 25.81
€ 0.516 Each (Supplied in a Bag) (ex VAT)
Production pack (Bag)
50
€ 25.81
€ 0.516 Each (Supplied in a Bag) (ex VAT)
Production pack (Bag)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
50 - 245 | € 0.516 | € 2.58 |
250 - 495 | € 0.483 | € 2.42 |
500 - 1245 | € 0.441 | € 2.21 |
1250+ | € 0.385 | € 1.92 |
Technical Document
Specifications
Brand
PanasonicCapacitance
330µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 16mm
Height
16mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
2000h
Polarised
Polar
Tolerance
±20%
Series
NHG
Ripple Current
410mA
Leakage Current
3 μA
Product details
NHG Series
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.