Technical Document
Specifications
Brand
PanasonicCapacitance
3300µF
Voltage
6.3V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
2000h
Series
NHG
Polarised
Polar
Ripple Current
840mA
Leakage Current
3 μA
Tolerance
±20%
Country of Origin
Japan
Product details
NHG Series Type A
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
€ 70.83
€ 0.354 Each (In a Bag of 200) (ex VAT)
200
€ 70.83
€ 0.354 Each (In a Bag of 200) (ex VAT)
200
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
200 - 800 | € 0.354 | € 70.83 |
1000 - 1800 | € 0.345 | € 68.96 |
2000+ | € 0.335 | € 67.09 |
Technical Document
Specifications
Brand
PanasonicCapacitance
3300µF
Voltage
6.3V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
2000h
Series
NHG
Polarised
Polar
Ripple Current
840mA
Leakage Current
3 μA
Tolerance
±20%
Country of Origin
Japan
Product details
NHG Series Type A
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.