Panasonic Solid State Relay, 0.12 A Load, PCB Mount, 40 V Load, 1.5 V Control

RS Stock No.: 173-9035Brand: PanasonicManufacturers Part No.: AQY221N2S
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

0.12 A

Mounting Type

PCB Mount

Maximum Load Voltage

40 V

Minimum Load Voltage

0 V

Maximum Control Voltage

1.5 V

Minimum Control Voltage

1.14 V

Control Voltage Range

1.14 → 1.5 V

Minimum Load Current

120 mA

Contact Configuration

SPST

Terminal Type

Surface Mount

Output Device

PhotoMOS

Package Style

SOP4

Maximum Turn On Time

0.5ms

Dimensions

4.3 x 4.4 x 2.1mm

Operating Temperature Range

-40 → +85°C

Depth

4.4mm

Minimum Operating Temperature

-40°C

Height

2.1mm

Maximum Operating Temperature

+85°C

Off State Leakage Current

10nA

Length

4.3mm

Country of Origin

Japan

Product details

AQY Series

Controls low-level analog signals
Low-level off-state leakage current of max. 1 μA
Low on-resistance -AQY22 Series

Approvals

UL, C-UL (not for the AQY22 Series)

Stock information temporarily unavailable.

€ 482.77

€ 4.828 Each (In a Tube of 100) (ex VAT)

Panasonic Solid State Relay, 0.12 A Load, PCB Mount, 40 V Load, 1.5 V Control

€ 482.77

€ 4.828 Each (In a Tube of 100) (ex VAT)

Panasonic Solid State Relay, 0.12 A Load, PCB Mount, 40 V Load, 1.5 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Load Current

0.12 A

Mounting Type

PCB Mount

Maximum Load Voltage

40 V

Minimum Load Voltage

0 V

Maximum Control Voltage

1.5 V

Minimum Control Voltage

1.14 V

Control Voltage Range

1.14 → 1.5 V

Minimum Load Current

120 mA

Contact Configuration

SPST

Terminal Type

Surface Mount

Output Device

PhotoMOS

Package Style

SOP4

Maximum Turn On Time

0.5ms

Dimensions

4.3 x 4.4 x 2.1mm

Operating Temperature Range

-40 → +85°C

Depth

4.4mm

Minimum Operating Temperature

-40°C

Height

2.1mm

Maximum Operating Temperature

+85°C

Off State Leakage Current

10nA

Length

4.3mm

Country of Origin

Japan

Product details

AQY Series

Controls low-level analog signals
Low-level off-state leakage current of max. 1 μA
Low on-resistance -AQY22 Series

Approvals

UL, C-UL (not for the AQY22 Series)