Technical Document
Specifications
Brand
OsramLED Colours
White
LED Colour(s)
White
Strip Length
70mm
Strip Width
50mm
Voltage Rating
11V dc
Number of LEDs per Metre
4
UK Energy Efficiency Rating
D
EU Energy Efficiency Rating
D
Series
PrevaLED BRICK HP 2x2
Better World Verification
Energy Efficiency Rating D
Better World Product (Find out more)
Yes
EU Energy Label Status
Compliant
UK Energy Label Status
Compliant
Country of Origin
China
€ 12.41
€ 12.41 Each (ex VAT)
1
€ 12.41
€ 12.41 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 12.41 |
5 - 9 | € 11.93 |
10 - 24 | € 11.45 |
25 - 49 | € 11.14 |
50+ | € 10.86 |
Technical Document
Specifications
Brand
OsramLED Colours
White
LED Colour(s)
White
Strip Length
70mm
Strip Width
50mm
Voltage Rating
11V dc
Number of LEDs per Metre
4
UK Energy Efficiency Rating
D
EU Energy Efficiency Rating
D
Series
PrevaLED BRICK HP 2x2
Better World Verification
Energy Efficiency Rating D
Better World Product (Find out more)
Yes
EU Energy Label Status
Compliant
UK Energy Label Status
Compliant
Country of Origin
China