Osram ST8AU-CON 3600 lm 24 W LED Tube Light, T8, 5ft (1513mm)

Technical Document
Specifications
Brand
OsramLength Imperial
5ft
Length Metric
1513mm
Wattage
24 W
Lamp Size
T8
Lamp Base
G13
Luminosity
3600 lm
Colour Rendering
0.83
Colour Temperature
4000K
Colour Tone
Cool White
Voltage Rating
220 → 240 V ac
Better World Verification
Energy Efficiency Rating D
Life Hours
50000h
Better World Product (Find out more)
Yes
Series
ST8AU-CON
Country of Origin
China
€ 61.85
€ 61.85 Each (ex VAT)
1
€ 61.85
€ 61.85 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OsramLength Imperial
5ft
Length Metric
1513mm
Wattage
24 W
Lamp Size
T8
Lamp Base
G13
Luminosity
3600 lm
Colour Rendering
0.83
Colour Temperature
4000K
Colour Tone
Cool White
Voltage Rating
220 → 240 V ac
Better World Verification
Energy Efficiency Rating D
Life Hours
50000h
Better World Product (Find out more)
Yes
Series
ST8AU-CON
Country of Origin
China