Osram LED Downlight, 240 V ac, 236 (Dia.) x 81 mm, 19 W

RS Stock No.: 800-4007Brand: OsramManufacturers Part No.: 4052899093676
brand-logo
View all in Cabinet Lighting

Technical Document

Specifications

Brand

Osram

Lamp Type

LED

Type

Downlight

Voltage Rating

240 V ac

Depth

81 mm

Dimensions

236 (Dia.) x 81 mm

Diameter

236mm

Wattage

19 W

Colour Temperature

4000K

Light Colour

Cool White

Finish

White

Series

LEDVANCE

Lamp Supplied

Yes

Product details

Ledvance® Dimmable LED Downlight XL

The Osram LEDVANCE LED downlight is a recessed ceiling LED luminaire, these downlights feature excellent photometric properties and with their compact dimensions and small mounting depth they are ideal for planning and installation. The Osram LEDVANCE LED downlights come with an opaque diffuser and a sleek ring design, allowing them to blend discreetly in the ceiling reflector. This LED downlight is compatible with standard suspended ceilings and delivers great energy savings compared to standard fluorescent downlights. Ideal applications of the LEDVANCE LED downlight are in replacement of compact fluorescent lamps, in corridors, foyers, lobbies and shops.

Excellent energy balance
Elegant design
Fast ceiling integration thanks to easy installation system
Shallow mounting depth
Average lifespan: 50,000 h
Direct connection to a 220…240 V AC supply
Recessed ceiling mounting

Stock information temporarily unavailable.

P.O.A.

Osram LED Downlight, 240 V ac, 236 (Dia.) x 81 mm, 19 W

P.O.A.

Osram LED Downlight, 240 V ac, 236 (Dia.) x 81 mm, 19 W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Osram

Lamp Type

LED

Type

Downlight

Voltage Rating

240 V ac

Depth

81 mm

Dimensions

236 (Dia.) x 81 mm

Diameter

236mm

Wattage

19 W

Colour Temperature

4000K

Light Colour

Cool White

Finish

White

Series

LEDVANCE

Lamp Supplied

Yes

Product details

Ledvance® Dimmable LED Downlight XL

The Osram LEDVANCE LED downlight is a recessed ceiling LED luminaire, these downlights feature excellent photometric properties and with their compact dimensions and small mounting depth they are ideal for planning and installation. The Osram LEDVANCE LED downlights come with an opaque diffuser and a sleek ring design, allowing them to blend discreetly in the ceiling reflector. This LED downlight is compatible with standard suspended ceilings and delivers great energy savings compared to standard fluorescent downlights. Ideal applications of the LEDVANCE LED downlight are in replacement of compact fluorescent lamps, in corridors, foyers, lobbies and shops.

Excellent energy balance
Elegant design
Fast ceiling integration thanks to easy installation system
Shallow mounting depth
Average lifespan: 50,000 h
Direct connection to a 220…240 V AC supply
Recessed ceiling mounting