OSI Optoelectronics, FCI-InGaAs-1000 IR InGaAs Photodiode, Through Hole TO-46, TO-5

RS Stock No.: 848-6257Brand: OSI OptoelectronicsManufacturers Part No.: FCI-InGaAs-1000
brand-logo
View all in Photodiodes

Technical Document

Specifications

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

1550nm

Package Type

TO-46, TO-5

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

2

Diode Material

InGaAs

Minimum Wavelength Detected

900nm

Maximum Wavelength Detected

1700nm

Height

3.81mm

Diameter

5.4mm

Peak Photo Sensitivity

0.95A/W

Series

FCI-InGaAS

Polarity

Reverse

Product details

OSI Large Active Area InGaAs Photodiodes

The FCI-InGaAs-xxx-x series, from OSI Optoelectronics, are large active area InGaAs photodiodes. They are a range of IR sensitive detectors which offer high responsivity (1100-1620nm). They come in TO-46 or TO-5 packages with a flat window. Suitable applications for this family of photodiodes includes; IR instrumentation, monitoring, optical instrumentation, power measurement, IR sensing and medical devices.

Features:
Large active area: 1mm, 1.5mm and 3mm
High responsivity
Low noise
Spectral range: 900nm - 1700nm

Photodiodes, OSI Optoelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 100.52

€ 100.52 Each (ex VAT)

OSI Optoelectronics, FCI-InGaAs-1000 IR InGaAs Photodiode, Through Hole TO-46, TO-5

€ 100.52

€ 100.52 Each (ex VAT)

OSI Optoelectronics, FCI-InGaAs-1000 IR InGaAs Photodiode, Through Hole TO-46, TO-5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 100.52
5 - 9€ 93.38
10+€ 92.08

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

1550nm

Package Type

TO-46, TO-5

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

2

Diode Material

InGaAs

Minimum Wavelength Detected

900nm

Maximum Wavelength Detected

1700nm

Height

3.81mm

Diameter

5.4mm

Peak Photo Sensitivity

0.95A/W

Series

FCI-InGaAS

Polarity

Reverse

Product details

OSI Large Active Area InGaAs Photodiodes

The FCI-InGaAs-xxx-x series, from OSI Optoelectronics, are large active area InGaAs photodiodes. They are a range of IR sensitive detectors which offer high responsivity (1100-1620nm). They come in TO-46 or TO-5 packages with a flat window. Suitable applications for this family of photodiodes includes; IR instrumentation, monitoring, optical instrumentation, power measurement, IR sensing and medical devices.

Features:
Large active area: 1mm, 1.5mm and 3mm
High responsivity
Low noise
Spectral range: 900nm - 1700nm

Photodiodes, OSI Optoelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more