Orbitec BA15d Indicator Light, Clear, 255 V, 20 mA, 2000h

RS Stock No.: 171-7096Brand: OrbitecManufacturers Part No.: B3536
brand-logo
View all in Incandescent Light Bulbs

Technical Document

Specifications

Brand

Orbitec

Wattage

5W

Voltage Rating

255 V

Lamp Base

BA15d

Current Rating

20 mA

Diameter

16mm

Lamp Size

T5

Length

35 mm

Lens Colour

Clear

Life Hours

2000h

Country of Origin

Korea, Republic Of

Product details

BA 15d filament lamps

Filament lamps will perform to specification and give optimum life when:
a) They are powered at the rated voltage from a stabilised 50 Hz AC supply.
b) Ambient temperature is in the range 20°C to 25°C.
c) No mechanical vibration is present.
Deviations from these criteria have a significant effect on lamp life, particularly with low current filaments (<80mA).
Power from a DC supply at the rated voltage can reduce the listed life by up to 50%.
The effect of deviation from the rated operating voltage should be noted:
5% above will reduce lamp life by up to 50%.
5% below will significantly increase lamp life.
Power consumption may vary up to ±10% compared to the listed values at the rated supply voltage. Therefore particular care should be taken when a number of lamps are connected in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.

You may be interested in
RS PRO BA15d Indicator Light, Clear, 260 V, 27 mA, 1000h
€ 2.343Each (In a Pack of 5) (ex VAT)

€ 52.83

€ 5.283 Each (In a Pack of 10) (ex VAT)

Orbitec BA15d Indicator Light, Clear, 255 V, 20 mA, 2000h

€ 52.83

€ 5.283 Each (In a Pack of 10) (ex VAT)

Orbitec BA15d Indicator Light, Clear, 255 V, 20 mA, 2000h

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO BA15d Indicator Light, Clear, 260 V, 27 mA, 1000h
€ 2.343Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Orbitec

Wattage

5W

Voltage Rating

255 V

Lamp Base

BA15d

Current Rating

20 mA

Diameter

16mm

Lamp Size

T5

Length

35 mm

Lens Colour

Clear

Life Hours

2000h

Country of Origin

Korea, Republic Of

Product details

BA 15d filament lamps

Filament lamps will perform to specification and give optimum life when:
a) They are powered at the rated voltage from a stabilised 50 Hz AC supply.
b) Ambient temperature is in the range 20°C to 25°C.
c) No mechanical vibration is present.
Deviations from these criteria have a significant effect on lamp life, particularly with low current filaments (<80mA).
Power from a DC supply at the rated voltage can reduce the listed life by up to 50%.
The effect of deviation from the rated operating voltage should be noted:
5% above will reduce lamp life by up to 50%.
5% below will significantly increase lamp life.
Power consumption may vary up to ±10% compared to the listed values at the rated supply voltage. Therefore particular care should be taken when a number of lamps are connected in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.

You may be interested in
RS PRO BA15d Indicator Light, Clear, 260 V, 27 mA, 1000h
€ 2.343Each (In a Pack of 5) (ex VAT)