onsemi Adjustable Shunt Voltage Reference 2.5 - 36V ±0.4 % 8-Pin SOIC, TL431BIDR2G

RS Stock No.: 688-9332Brand: onsemiManufacturers Part No.: TL431BIDR2G
brand-logo
View all in Voltage References

Technical Document

Specifications

Brand

onsemi

Nominal Voltage

2.5 - 36V

Package Type

SOIC

Reference Type

Adjustable

Initial Accuracy

±0.4 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

100mA

Maximum Input Voltage

37 V

Minimum Output Voltage

2.5 V

Maximum Output Voltage

36 V

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Length

5mm

Height

1.5mm

Width

4mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

Voltage Reference, Adjustable, ON Semiconductor

Voltage References, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1.26

€ 0.63 Each (In a Pack of 2) (ex VAT)

onsemi Adjustable Shunt Voltage Reference 2.5 - 36V ±0.4 % 8-Pin SOIC, TL431BIDR2G
Select packaging type

€ 1.26

€ 0.63 Each (In a Pack of 2) (ex VAT)

onsemi Adjustable Shunt Voltage Reference 2.5 - 36V ±0.4 % 8-Pin SOIC, TL431BIDR2G
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8€ 0.63€ 1.26
10 - 98€ 0.517€ 1.03
100 - 998€ 0.279€ 0.56
1000 - 2498€ 0.232€ 0.46
2500+€ 0.202€ 0.40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Nominal Voltage

2.5 - 36V

Package Type

SOIC

Reference Type

Adjustable

Initial Accuracy

±0.4 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

100mA

Maximum Input Voltage

37 V

Minimum Output Voltage

2.5 V

Maximum Output Voltage

36 V

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Length

5mm

Height

1.5mm

Width

4mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

Voltage Reference, Adjustable, ON Semiconductor

Voltage References, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more