onsemi 520V 5A, Diode, 3-Pin DPAK MURD550PFT4G

RS Stock No.: 163-0643Brand: onsemiManufacturers Part No.: MURD550PFT4G
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Package Type

DPAK (TO-252)

Maximum Continuous Forward Current

5A

Peak Reverse Repetitive Voltage

520V

Diode Configuration

Single

Pin Count

3

Maximum Forward Voltage Drop

1.15V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

95ns

Peak Non-Repetitive Forward Surge Current

75A

Country of Origin

Malaysia

Product details

Rectifier Diodes, 4A to 9A, ON Semiconductor

Standards

Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 727.96

€ 0.291 Each (On a Reel of 2500) (ex VAT)

onsemi 520V 5A, Diode, 3-Pin DPAK MURD550PFT4G

€ 727.96

€ 0.291 Each (On a Reel of 2500) (ex VAT)

onsemi 520V 5A, Diode, 3-Pin DPAK MURD550PFT4G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Package Type

DPAK (TO-252)

Maximum Continuous Forward Current

5A

Peak Reverse Repetitive Voltage

520V

Diode Configuration

Single

Pin Count

3

Maximum Forward Voltage Drop

1.15V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

95ns

Peak Non-Repetitive Forward Surge Current

75A

Country of Origin

Malaysia

Product details

Rectifier Diodes, 4A to 9A, ON Semiconductor

Standards

Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more