onsemi, MOCD208R2M AC Input Phototransistor Output Dual Optocoupler, Surface Mount, 8-Pin SOIC

RS Stock No.: 166-3675Brand: onsemiManufacturers Part No.: MOCD208R2M
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.55V

Number of Channels

2

Number of Pins

8

Package Type

SOIC

Input Current Type

AC

Typical Rise Time

1.6µs

Maximum Input Current

60 mA

Isolation Voltage

2.5 kVrms

Maximum Current Transfer Ratio

125%

Typical Fall Time

2.2µs

Series

MOCD

Country of Origin

Malaysia

Product details

Optocoupler, Transistor Output, Fairchild Semiconductor

Optocouplers, Fairchild Semiconductor

Stock information temporarily unavailable.

$ 910.58

$ 0.364 Each (On a Reel of 2500) (ex VAT)

onsemi, MOCD208R2M AC Input Phototransistor Output Dual Optocoupler, Surface Mount, 8-Pin SOIC

$ 910.58

$ 0.364 Each (On a Reel of 2500) (ex VAT)

onsemi, MOCD208R2M AC Input Phototransistor Output Dual Optocoupler, Surface Mount, 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.55V

Number of Channels

2

Number of Pins

8

Package Type

SOIC

Input Current Type

AC

Typical Rise Time

1.6µs

Maximum Input Current

60 mA

Isolation Voltage

2.5 kVrms

Maximum Current Transfer Ratio

125%

Typical Fall Time

2.2µs

Series

MOCD

Country of Origin

Malaysia

Product details

Optocoupler, Transistor Output, Fairchild Semiconductor

Optocouplers, Fairchild Semiconductor