onsemi MJE350G PNP Transistor, -500 mA, -300 V, 3-Pin TO-225

RS Stock No.: 463-218Brand: onsemiManufacturers Part No.: MJE350G
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Brand

onsemi

Transistor Type

PNP

Maximum DC Collector Current

-500 mA

Maximum Collector Emitter Voltage

-300 V

Package Type

TO-225

Mounting Type

Through Hole

Maximum Power Dissipation

20 W

Minimum DC Current Gain

30

Transistor Configuration

Single

Maximum Emitter Base Voltage

3 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

11.04 x 7.74 x 2.66mm

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 15.10

€ 0.755 Each (In a Pack of 20) (ex VAT)

onsemi MJE350G PNP Transistor, -500 mA, -300 V, 3-Pin TO-225
Select packaging type

€ 15.10

€ 0.755 Each (In a Pack of 20) (ex VAT)

onsemi MJE350G PNP Transistor, -500 mA, -300 V, 3-Pin TO-225
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
20 - 180€ 0.755€ 15.10
200+€ 0.651€ 13.02

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

onsemi

Transistor Type

PNP

Maximum DC Collector Current

-500 mA

Maximum Collector Emitter Voltage

-300 V

Package Type

TO-225

Mounting Type

Through Hole

Maximum Power Dissipation

20 W

Minimum DC Current Gain

30

Transistor Configuration

Single

Maximum Emitter Base Voltage

3 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

11.04 x 7.74 x 2.66mm

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in