onsemi MJ21196G NPN Transistor, 30 A, 250 V, 3-Pin TO-204AA

RS Stock No.: 184-4945Brand: onsemiManufacturers Part No.: MJ21196G
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

30 A

Maximum Collector Emitter Voltage

250 V

Package Type

TO-204AA

Mounting Type

Through Hole

Maximum Power Dissipation

250 W

Transistor Configuration

Single

Maximum Collector Base Voltage

400 V dc

Maximum Emitter Base Voltage

5 V dc

Maximum Operating Frequency

1 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

39.37 x 26.67 x 8.51mm

Maximum Operating Temperature

+200 °C

Country of Origin

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 61.68

€ 6.168 Each (In a Pack of 10) (ex VAT)

onsemi MJ21196G NPN Transistor, 30 A, 250 V, 3-Pin TO-204AA
Select packaging type

€ 61.68

€ 6.168 Each (In a Pack of 10) (ex VAT)

onsemi MJ21196G NPN Transistor, 30 A, 250 V, 3-Pin TO-204AA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

30 A

Maximum Collector Emitter Voltage

250 V

Package Type

TO-204AA

Mounting Type

Through Hole

Maximum Power Dissipation

250 W

Transistor Configuration

Single

Maximum Collector Base Voltage

400 V dc

Maximum Emitter Base Voltage

5 V dc

Maximum Operating Frequency

1 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

39.37 x 26.67 x 8.51mm

Maximum Operating Temperature

+200 °C

Country of Origin

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more