Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Package Type
SOD-123
Maximum Continuous Forward Current
500mA
Peak Reverse Repetitive Voltage
40V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
610mV
Number of Elements per Chip
1
Diode Technology
Schottky Barrier
Peak Non-Repetitive Forward Surge Current
5.5A
Product details
ON Semiconductor Schottky Barrier Diodes
This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more compact size and weight are key.
Pb-Free
Designed for Optimal Automated Board Assembly
Stress protection guarding
Epoxy Moulded Case
Lightweight 11.7mg package
Standards
Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
€ 4.73
€ 0.095 Each (In a Pack of 50) (ex VAT)
Standard
50
€ 4.73
€ 0.095 Each (In a Pack of 50) (ex VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 200 | € 0.095 | € 4.73 |
250+ | € 0.04 | € 1.99 |
Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Package Type
SOD-123
Maximum Continuous Forward Current
500mA
Peak Reverse Repetitive Voltage
40V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
610mV
Number of Elements per Chip
1
Diode Technology
Schottky Barrier
Peak Non-Repetitive Forward Surge Current
5.5A
Product details
ON Semiconductor Schottky Barrier Diodes
This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more compact size and weight are key.
Pb-Free
Designed for Optimal Automated Board Assembly
Stress protection guarding
Epoxy Moulded Case
Lightweight 11.7mg package
Standards
Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.