Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.8V
Number of Channels
2
Number of Pins
8
Package Type
SOIC
Input Current Type
DC
Typical Rise Time
5ns
Maximum Input Current
25 mA
Isolation Voltage
2500 V ac
Logic Output
Yes
Maximum Current Transfer Ratio
50%
Series
HCPL
Product details
Optocoupler, High Performance Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
€ 3.46
€ 1.73 Each (In a Pack of 2) (ex VAT)
Standard
2
€ 3.46
€ 1.73 Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.
Standard
2
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | € 1.73 | € 3.46 |
20 - 198 | € 1.489 | € 2.98 |
200 - 998 | € 1.294 | € 2.59 |
1000+ | € 1.134 | € 2.27 |
Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.8V
Number of Channels
2
Number of Pins
8
Package Type
SOIC
Input Current Type
DC
Typical Rise Time
5ns
Maximum Input Current
25 mA
Isolation Voltage
2500 V ac
Logic Output
Yes
Maximum Current Transfer Ratio
50%
Series
HCPL
Product details