Omron K6CM Motor Protection Unit, 24 V ac/dc

RS Stock No.: 174-9983Brand: OmronManufacturers Part No.: K6CM-ISMD-EIP
brand-logo
View all in Motor Protection

Technical Document

Specifications

Brand

Omron

Range

K6CM

Supply Voltage

24 V ac/dc

Motor Protection System

K6CM Motor Condition Monitoring Device

Output

Transistor

Overall Length

91.9mm

Overall Width

45mm

Overall Depth

90mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Stock information temporarily unavailable.

€ 1,005.47

€ 1,005.47 Each (ex VAT)

Omron K6CM Motor Protection Unit, 24 V ac/dc

€ 1,005.47

€ 1,005.47 Each (ex VAT)

Omron K6CM Motor Protection Unit, 24 V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Range

K6CM

Supply Voltage

24 V ac/dc

Motor Protection System

K6CM Motor Condition Monitoring Device

Output

Transistor

Overall Length

91.9mm

Overall Width

45mm

Overall Depth

90mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C