Technical Document
Specifications
Brand
OmronCoil Voltage
24 V dc
Number of Poles
3
Contact Current Rating
10 A
Power Rating
4 kW
Normal State Configuration
1NO
Stock information temporarily unavailable.
€ 45.41
€ 45.41 Each (ex VAT)
Omron Contactor, 24 V dc Coil, 3-Pole, 10 A, 4 kW, 1NO
1
€ 45.41
€ 45.41 Each (ex VAT)
Omron Contactor, 24 V dc Coil, 3-Pole, 10 A, 4 kW, 1NO
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronCoil Voltage
24 V dc
Number of Poles
3
Contact Current Rating
10 A
Power Rating
4 kW
Normal State Configuration
1NO