Omron PCB Mount Power Relay, 5V dc Coil, 5A Switching Current, SPST

RS Stock No.: 512-9320Brand: OmronManufacturers Part No.: G6D-1A-ASI DC5Distrelec Article No.: 30118691
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

5V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

5A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

18.5mm

Coil Resistance

125Ω

Depth

6.5mm

Contact Material

Silver

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Series

G6D

Height

12.5mm

Maximum Switching Power DC

150 W

Maximum Switching Power AC

1.25 kVA

Application

Power

Country of Origin

Malaysia

Product details

G6D Series

Slim footprint width of 6.5mm. Adjacent relays may be mounted on 6.5mm pitch
Fully sealed construction
Switching Voltage: 30Vdc; 250Vac
Contact Resistance: 100mΩ
Surge withstand capability of 6kV
Mechanical Life: 2 x 107
H12.5, W17.5, D6.5mm

Approvals

UL recognised; CSA certified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 7.27

€ 7.27 Each (ex VAT)

Omron PCB Mount Power Relay, 5V dc Coil, 5A Switching Current, SPST

€ 7.27

€ 7.27 Each (ex VAT)

Omron PCB Mount Power Relay, 5V dc Coil, 5A Switching Current, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 7.27
25 - 49€ 6.50
50 - 99€ 6.23
100 - 249€ 6.00
250+€ 5.71

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

5V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

5A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

18.5mm

Coil Resistance

125Ω

Depth

6.5mm

Contact Material

Silver

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Series

G6D

Height

12.5mm

Maximum Switching Power DC

150 W

Maximum Switching Power AC

1.25 kVA

Application

Power

Country of Origin

Malaysia

Product details

G6D Series

Slim footprint width of 6.5mm. Adjacent relays may be mounted on 6.5mm pitch
Fully sealed construction
Switching Voltage: 30Vdc; 250Vac
Contact Resistance: 100mΩ
Surge withstand capability of 6kV
Mechanical Life: 2 x 107
H12.5, W17.5, D6.5mm

Approvals

UL recognised; CSA certified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more