Technical Document
Specifications
Brand
OmronCoil Voltage
12V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
12A
Number of Poles
1
Coil Resistance
360 Ω
Coil Power
400mW
Series
G2RL
Isolation Coil To Contact
10kV
Number of Coils
Single
Country of Origin
Malaysia
Stock information temporarily unavailable.
€ 484.57
€ 4.846 Each (In a Tube of 100) (ex VAT)
Omron PCB Mount Non-Latching Relay, 12V dc Coil, 12A Switching Current, SPST
100
€ 484.57
€ 4.846 Each (In a Tube of 100) (ex VAT)
Omron PCB Mount Non-Latching Relay, 12V dc Coil, 12A Switching Current, SPST
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
100 - 400 | € 4.846 | € 484.57 |
500 - 900 | € 4.744 | € 474.36 |
1000+ | € 4.642 | € 464.16 |
Technical Document
Specifications
Brand
OmronCoil Voltage
12V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
12A
Number of Poles
1
Coil Resistance
360 Ω
Coil Power
400mW
Series
G2RL
Isolation Coil To Contact
10kV
Number of Coils
Single
Country of Origin
Malaysia