Transport Restrictions Apply

Omron F3S-TGR-N Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, 2NC, 5m Cable

RS Stock No.: 214-7676Brand: OmronManufacturers Part No.: F3STGRNMPC2005Distrelec Article No.: 30423115
brand-logo
View all in Non Contact Safety Switches

Technical Document

Specifications

Brand

Omron

Supply Voltage

24V dc

Safety Contacts

2NC

Housing Material

Plastic

Connection Type

5m Cable

Sensor Principle

Magnetic

Series

F3S-TGR-N

IP Rating

IP67

Distrelec Product Id

30423115

Distrelec Product Id

30423115

Length

37mm

Width

15mm

Stock information temporarily unavailable.

€ 104.77

€ 104.77 Each (ex VAT)

Omron F3S-TGR-N Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, 2NC, 5m Cable

€ 104.77

€ 104.77 Each (ex VAT)

Omron F3S-TGR-N Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, 2NC, 5m Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Supply Voltage

24V dc

Safety Contacts

2NC

Housing Material

Plastic

Connection Type

5m Cable

Sensor Principle

Magnetic

Series

F3S-TGR-N

IP Rating

IP67

Distrelec Product Id

30423115

Distrelec Product Id

30423115

Length

37mm

Width

15mm