Omron E6B2-C Series Incremental Incremental Encoder, 500ppr ppr, PNP Open Collector Signal, Radial, Thrust Type, 6mm

RS Stock No.: 268-8410Brand: OmronManufacturers Part No.: E6B2-CWZ5B 500P/R 2M
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Omron

Encoder Technology

Incremental

Pulses Per Revolution

500ppr

Series

E6B2-C

Maximum Revolutions

6000rpm

Output Signal Type

PNP Open Collector

Shaft Type

Radial, Thrust

Shaft Diameter

6mm

Country of Origin

China

Stock information temporarily unavailable.

€ 291.15

€ 291.15 Each (ex VAT)

Omron E6B2-C Series Incremental Incremental Encoder, 500ppr ppr, PNP Open Collector Signal, Radial, Thrust Type, 6mm

€ 291.15

€ 291.15 Each (ex VAT)

Omron E6B2-C Series Incremental Incremental Encoder, 500ppr ppr, PNP Open Collector Signal, Radial, Thrust Type, 6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Encoder Technology

Incremental

Pulses Per Revolution

500ppr

Series

E6B2-C

Maximum Revolutions

6000rpm

Output Signal Type

PNP Open Collector

Shaft Type

Radial, Thrust

Shaft Diameter

6mm

Country of Origin

China