Omron Fibre Amplifier, PNP Output, 960 mW, IP50, 10 → 30 V

RS Stock No.: 239-5624Brand: OmronManufacturers Part No.: E3NX-MA8
brand-logo
View all in Fibre Optic Sensors

Technical Document

Specifications

Brand

Omron

Output Type

PNP

Terminal Type

Connector

Response Time

1 ms

Power Consumption

960 mW

IP Rating

IP50

Supply Voltage

10 → 30 V

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 326.34

€ 326.34 Each (ex VAT)

Omron Fibre Amplifier, PNP Output, 960 mW, IP50, 10 → 30 V

€ 326.34

€ 326.34 Each (ex VAT)

Omron Fibre Amplifier, PNP Output, 960 mW, IP50, 10 → 30 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Output Type

PNP

Terminal Type

Connector

Response Time

1 ms

Power Consumption

960 mW

IP Rating

IP50

Supply Voltage

10 → 30 V

Country of Origin

China

You may be interested in