Technical Document
Specifications
Brand
OmronThread Size
M30
Sensor Technology
Inductive
Detection Range
30 mm
Body Style
Threaded Barrel
Digital Switching Output Type
PNP
Output Function
NC
Connection Type
M12
Supply Voltage
12 → 24 V dc
Length
66mm
IP Rating
IP67
Mounting Type
Non-Flush
Housing Material
Brass
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Short Circuit Overload Protection
Yes
Depth
27.8mm
Maximum Operating Temperature
+70°C
Shielding
Unshielded
Maximum Switching Frequency
100Hz
Reverse Polarity Protection
Yes
Switching Frequency
100 Hz
Series
E2B
Standards Met
CE
Switching Current
200 mA
Product details
E2B Brass Long Body
The E2B range of brass long bodied cylindrical inductive proximity sensors from Omron are designed to offer reliable performance for use with in standard industrial environments. This range of inductive sensors have an easy-to-read code. They also have a bright circular LED indicator to allow for quick visual recognition of their operating status. These two features reduce the cost and time need to for maintenance.
IP67 rated for protection in wet environments
360 ° visible LED for operation Control
Pre-wired and connector variations available
Vibration shock resistance: IEC 60947-5-2 (10 - 55 Hz)
€ 51.34
€ 51.34 Each (ex VAT)
1
€ 51.34
€ 51.34 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronThread Size
M30
Sensor Technology
Inductive
Detection Range
30 mm
Body Style
Threaded Barrel
Digital Switching Output Type
PNP
Output Function
NC
Connection Type
M12
Supply Voltage
12 → 24 V dc
Length
66mm
IP Rating
IP67
Mounting Type
Non-Flush
Housing Material
Brass
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Short Circuit Overload Protection
Yes
Depth
27.8mm
Maximum Operating Temperature
+70°C
Shielding
Unshielded
Maximum Switching Frequency
100Hz
Reverse Polarity Protection
Yes
Switching Frequency
100 Hz
Series
E2B
Standards Met
CE
Switching Current
200 mA
Product details
E2B Brass Long Body
The E2B range of brass long bodied cylindrical inductive proximity sensors from Omron are designed to offer reliable performance for use with in standard industrial environments. This range of inductive sensors have an easy-to-read code. They also have a bright circular LED indicator to allow for quick visual recognition of their operating status. These two features reduce the cost and time need to for maintenance.
IP67 rated for protection in wet environments
360 ° visible LED for operation Control
Pre-wired and connector variations available
Vibration shock resistance: IEC 60947-5-2 (10 - 55 Hz)