Omron D4N Series Adjustable Roller Lever Limit Switch, 1NC/1NO, IP67, DPST, Plastic Housing

RS Stock No.: 836-2735Brand: OmronManufacturers Part No.: D4N-112H
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Adjustable Roller Lever

Pole and Throw Configuration

DPST

Normal State Configuration

1NC/1NO

IP Rating

IP67

Housing Material

Plastic

Connection Type

Terminal Block

Series

D4N

Action Type

Snap Action

Length

31mm

Width

48.2mm

Maximum Operating Temperature

+70°C

Standards Met

CSA, TUV, UL

Depth

82.5mm

Minimum Operating Temperature

-30°C

Mechanical Life

15000000Operations

Mounting Orientation

Front

Country of Origin

Japan

Product details

D4N Series Safety Limit Switch PG13.5

Replacement for Omron D4D-N Series limit switches. Functionality is unchanged but body length is increased by 4mm. The change in body length does not affect the actuator position.

N/C for safety circuit and N/O for control circuit (SPDT)
Contact rating 10A continuous
Head may be located in choice of 4 positions
IP67 protection rating
PG13.5 conduit entry
Ambient operating temperature -30 to +70°C
Conforms to Machinery Directive and Low Voltage Directive

Standards

TUV EN60947-5-1 (approved direct opening), UL508 CSA C22.2 No.14, CCC (CQC) GB14048.5, EN50047, EN1088 (slow action models only).

Stock information temporarily unavailable.

$ 44.84

$ 44.84 Each (ex VAT)

Omron D4N Series Adjustable Roller Lever Limit Switch, 1NC/1NO, IP67, DPST, Plastic Housing

$ 44.84

$ 44.84 Each (ex VAT)

Omron D4N Series Adjustable Roller Lever Limit Switch, 1NC/1NO, IP67, DPST, Plastic Housing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Actuator Type

Adjustable Roller Lever

Pole and Throw Configuration

DPST

Normal State Configuration

1NC/1NO

IP Rating

IP67

Housing Material

Plastic

Connection Type

Terminal Block

Series

D4N

Action Type

Snap Action

Length

31mm

Width

48.2mm

Maximum Operating Temperature

+70°C

Standards Met

CSA, TUV, UL

Depth

82.5mm

Minimum Operating Temperature

-30°C

Mechanical Life

15000000Operations

Mounting Orientation

Front

Country of Origin

Japan

Product details

D4N Series Safety Limit Switch PG13.5

Replacement for Omron D4D-N Series limit switches. Functionality is unchanged but body length is increased by 4mm. The change in body length does not affect the actuator position.

N/C for safety circuit and N/O for control circuit (SPDT)
Contact rating 10A continuous
Head may be located in choice of 4 positions
IP67 protection rating
PG13.5 conduit entry
Ambient operating temperature -30 to +70°C
Conforms to Machinery Directive and Low Voltage Directive

Standards

TUV EN60947-5-1 (approved direct opening), UL508 CSA C22.2 No.14, CCC (CQC) GB14048.5, EN50047, EN1088 (slow action models only).