Omron Variable Speed Drive, 1.1 kW, 3 Phase, 400 V ac, 4.1 A, M1 Series

RS Stock No.: 282-4564Brand: OmronManufacturers Part No.: 3G3M1-A4007-ECT
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Omron

Power Rating

1.1 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

4.1 A

For Use With

AC Drives

Series

M1

Country of Origin

Japan

Stock information temporarily unavailable.

€ 866.08

€ 866.08 Each (ex VAT)

Omron Variable Speed Drive, 1.1 kW, 3 Phase, 400 V ac, 4.1 A, M1 Series

€ 866.08

€ 866.08 Each (ex VAT)

Omron Variable Speed Drive, 1.1 kW, 3 Phase, 400 V ac, 4.1 A, M1 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Power Rating

1.1 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

4.1 A

For Use With

AC Drives

Series

M1

Country of Origin

Japan