Okdo Raspberry Pi Power Supply, USB Type C with Korean Plug Type, 1.5m

RS Stock No.: 202-3768Brand: OkdoManufacturers Part No.: FJOS2003015
brand-logo
View all in Raspberry Pi Power Supplies

Technical Document

Specifications

Brand

Okdo

Output Plug Type

USB Type C

Wall Plug Type

Korean Plug

Output Voltage

5 V

Colour

Black

Cable Length

1.5m

Current Output

3000mA

Country of Origin

China

Stock information temporarily unavailable.

€ 4.60

€ 4.60 Each (ex VAT)

Okdo Raspberry Pi Power Supply, USB Type C with Korean Plug Type, 1.5m

€ 4.60

€ 4.60 Each (ex VAT)

Okdo Raspberry Pi Power Supply, USB Type C with Korean Plug Type, 1.5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Okdo

Output Plug Type

USB Type C

Wall Plug Type

Korean Plug

Output Voltage

5 V

Colour

Black

Cable Length

1.5m

Current Output

3000mA

Country of Origin

China