Ohmite 33Ω Carbon Film Resistor 0.25W ±5% OK3305E-R52

RS Stock No.: 892-6023Brand: OhmiteManufacturers Part No.: OK3305E-R52
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Ohmite

Resistance

33Ω

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Film

Series

OK

Temperature Coefficient

-450ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

+70°C

Country of Origin

China

Product details

Ohmite OK Series Little Rebel® Resistors

Ohmite OK series Little Rebels® are economical low wattage resistors. Constructed of a pure carbon film deposited on a high-grade ceramic body, these units offer high stability performance. The Little Rebels® series are designed for electrical and electronic applications that demand small sizes and small power ratings plus high performance and reliability.

High stability
Low noise level
Long life
Ideal for applications requiring a steady low power drop

Carbon Film Axial Resistors

You may be interested in
RS PRO 33Ω Carbon Film Resistor 0.25W ±5%
€ 0.01Each (In a Pack of 5000) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5000) (ex VAT)

Ohmite 33Ω Carbon Film Resistor 0.25W ±5% OK3305E-R52

P.O.A.

Each (In a Pack of 5000) (ex VAT)

Ohmite 33Ω Carbon Film Resistor 0.25W ±5% OK3305E-R52
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 33Ω Carbon Film Resistor 0.25W ±5%
€ 0.01Each (In a Pack of 5000) (ex VAT)

Technical Document

Specifications

Brand

Ohmite

Resistance

33Ω

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Film

Series

OK

Temperature Coefficient

-450ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

+70°C

Country of Origin

China

Product details

Ohmite OK Series Little Rebel® Resistors

Ohmite OK series Little Rebels® are economical low wattage resistors. Constructed of a pure carbon film deposited on a high-grade ceramic body, these units offer high stability performance. The Little Rebels® series are designed for electrical and electronic applications that demand small sizes and small power ratings plus high performance and reliability.

High stability
Low noise level
Long life
Ideal for applications requiring a steady low power drop

Carbon Film Axial Resistors

You may be interested in
RS PRO 33Ω Carbon Film Resistor 0.25W ±5%
€ 0.01Each (In a Pack of 5000) (ex VAT)