Technical Document
Specifications
Brand
nVent HoffmanMaximum Cooling Power
2900
Air Flow
860
Noise Level
75
Mounting Type
Roof of Enclosure
Input Power Rating
1750
Supply Voltage
460
Dimensions
496 x 492 x 784
Series
DEK30
Country of Origin
Italy
Stock information temporarily unavailable.
€ 4,635.98
€ 4,635.98 Each (ex VAT)
nVent HOFFMAN DEK30 Series Air Conditioning Unit, 2900, 460, 860, 496 x 492 x 784
1
€ 4,635.98
€ 4,635.98 Each (ex VAT)
nVent HOFFMAN DEK30 Series Air Conditioning Unit, 2900, 460, 860, 496 x 492 x 784
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
nVent HoffmanMaximum Cooling Power
2900
Air Flow
860
Noise Level
75
Mounting Type
Roof of Enclosure
Input Power Rating
1750
Supply Voltage
460
Dimensions
496 x 492 x 784
Series
DEK30
Country of Origin
Italy