Technical Document
Specifications
Brand
Nuvotem TalemaPrimary Voltage Rating
230V ac
Secondary Voltage Rating
±12V ac
Power Rating
75VA
Number of Outputs
1
Secondary Current
3.125A
Weight
950g
Dimensions
80 x 75 x 48mm
Mounting Type
Chassis
Fixing Hole Diameter
M6
Country of Origin
Czech Republic
Product details
Control Panel Toroidal SFB Series
High quality toroidal isolating transformers designed for use in control circuits and general purpose applications.
Vertical mounting on a zinc plated steel bracket
Small size and low weight compared with traditional lamination types
Fully shrouded screw terminals with permanent marking
Easy installation - mounting holes provided
Low radiated magnetic field
Very low induced noise (hum)
High quality manufacturing and testing in accordance to EN60742, EN60065, VDE0551, VDE0550 and BS415
Toroidal
High quality toroidal isolating transformers designed for use in control circuits and general purpose applications.
€ 99.04
€ 99.04 Each (ex VAT)
1
€ 99.04
€ 99.04 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Nuvotem TalemaPrimary Voltage Rating
230V ac
Secondary Voltage Rating
±12V ac
Power Rating
75VA
Number of Outputs
1
Secondary Current
3.125A
Weight
950g
Dimensions
80 x 75 x 48mm
Mounting Type
Chassis
Fixing Hole Diameter
M6
Country of Origin
Czech Republic
Product details
Control Panel Toroidal SFB Series
High quality toroidal isolating transformers designed for use in control circuits and general purpose applications.
Vertical mounting on a zinc plated steel bracket
Small size and low weight compared with traditional lamination types
Fully shrouded screw terminals with permanent marking
Easy installation - mounting holes provided
Low radiated magnetic field
Very low induced noise (hum)
High quality manufacturing and testing in accordance to EN60742, EN60065, VDE0551, VDE0550 and BS415
Toroidal
High quality toroidal isolating transformers designed for use in control circuits and general purpose applications.