Technical Document
Specifications
Brand
Nu-Tech EngineeringStatic Load Capacity
1000kg
Thread Size
M16
Thread Length
200mm
Tilt Angle
3.5°
Foot Material
Stainless Steel
Base Material
Stainless Steel
Height
238mm
Country of Origin
United Kingdom
Product details
Stainless Steel Base & Stud with Insert
Nitrile rubber core and up to 7° articulation
Applications include:- Conveyors, food, drink or pharmaceutical equipment, light duty machine tools and special purpose machines
€ 37.92
€ 37.92 Each (ex VAT)
1
€ 37.92
€ 37.92 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 37.92 |
5 - 9 | € 36.78 |
10+ | € 35.57 |
Technical Document
Specifications
Brand
Nu-Tech EngineeringStatic Load Capacity
1000kg
Thread Size
M16
Thread Length
200mm
Tilt Angle
3.5°
Foot Material
Stainless Steel
Base Material
Stainless Steel
Height
238mm
Country of Origin
United Kingdom
Product details
Stainless Steel Base & Stud with Insert
Nitrile rubber core and up to 7° articulation
Applications include:- Conveyors, food, drink or pharmaceutical equipment, light duty machine tools and special purpose machines