Technical Document
Specifications
Brand
NortonDisc Type
Grinding Disc
Disc Diameter
125mm
Thickness
7mm
Abrasive Material
Zirconium
Grit Size
P24
Number in Pack
5
Maximum Safe Speed
12200rpm
Series
Grinding Disc
Model
Norton Norzon Quick Cut
Country of Origin
France
Product details
Norzon IV Cutting & Grinding Discs
High performance grinding and cutting discs, for heavy stock removal on small contact areas. 326-2071,326-2201,326-2093,326-2100,326-2116,326-2138,326-2144,326-2150 are suitable for Portable Grinders and Stationary Machines. 326-2166,326-2201,326-2087,326-2122 are not suitable for grinding.
Excellent performance on Stainless Steel, Alloy Steel and Cast Steels
Iron Free (<0.%), with low Sulphur & Chlorine content
No workpiece contamination
Meets European Standards NFE75-220 & DSA
Each disc is 'Manufacture Date Coded'
Warning
Remember improper use of abrasive discs could lead to damage or personal injury; please refer to safety instructions supplied.

€ 61.42
€ 12.284 Each (In a Pack of 5) (ex VAT)
5
€ 61.42
€ 12.284 Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.

Technical Document
Specifications
Brand
NortonDisc Type
Grinding Disc
Disc Diameter
125mm
Thickness
7mm
Abrasive Material
Zirconium
Grit Size
P24
Number in Pack
5
Maximum Safe Speed
12200rpm
Series
Grinding Disc
Model
Norton Norzon Quick Cut
Country of Origin
France
Product details
Norzon IV Cutting & Grinding Discs
High performance grinding and cutting discs, for heavy stock removal on small contact areas. 326-2071,326-2201,326-2093,326-2100,326-2116,326-2138,326-2144,326-2150 are suitable for Portable Grinders and Stationary Machines. 326-2166,326-2201,326-2087,326-2122 are not suitable for grinding.
Excellent performance on Stainless Steel, Alloy Steel and Cast Steels
Iron Free (<0.%), with low Sulphur & Chlorine content
No workpiece contamination
Meets European Standards NFE75-220 & DSA
Each disc is 'Manufacture Date Coded'
Warning
Remember improper use of abrasive discs could lead to damage or personal injury; please refer to safety instructions supplied.
