Technical Document
Specifications
Brand
NortonDisc Diameter
125mm
Disc Type
Grinding Disc
Thickness
1.6mm
Abrasive Material
Zirconium
Grit Size
P46
Number in Pack
5
Maximum Safe Speed
12200rpm
Series
Cutting Disc
Model
Norton Norzon Quick Cut
Country of Origin
France
Product details
BDX Cutting and Grinding Discs for Ferrous Metal
Reinforced discs for use on portable angle grinders and some stationary machines
Suitable for cutting applications
made from Aluminium Oxide for ferrous metals
Warning
Remember improper use of abrasive discs could lead to damage or personal injury; please refer to safety instructions supplied.
€ 25.79
€ 25.79 1 Box of 5 (ex VAT)
1
€ 25.79
€ 25.79 1 Box of 5 (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NortonDisc Diameter
125mm
Disc Type
Grinding Disc
Thickness
1.6mm
Abrasive Material
Zirconium
Grit Size
P46
Number in Pack
5
Maximum Safe Speed
12200rpm
Series
Cutting Disc
Model
Norton Norzon Quick Cut
Country of Origin
France
Product details
BDX Cutting and Grinding Discs for Ferrous Metal
Reinforced discs for use on portable angle grinders and some stationary machines
Suitable for cutting applications
made from Aluminium Oxide for ferrous metals
Warning
Remember improper use of abrasive discs could lead to damage or personal injury; please refer to safety instructions supplied.