Technical Document
Specifications
Brand
NorcompNumber Of Contacts
4
Mounting Type
Free Hanging
Connector Size
M12
Plug/Socket
Plug
Termination Method
Screw
IP Rating
IP66
Coding
A
Country of Origin
China
Stock information temporarily unavailable.
€ 829.45
€ 16.589 Each (In a Bag of 50) (ex VAT)
Norcomp Circular Connector, 4 Contacts, Free Hanging, M12 Connector, Plug, IP66
50
€ 829.45
€ 16.589 Each (In a Bag of 50) (ex VAT)
Norcomp Circular Connector, 4 Contacts, Free Hanging, M12 Connector, Plug, IP66
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
50 - 50 | € 16.589 | € 829.45 |
100 - 200 | € 16.128 | € 806.40 |
250+ | € 15.693 | € 784.65 |
Technical Document
Specifications
Brand
NorcompNumber Of Contacts
4
Mounting Type
Free Hanging
Connector Size
M12
Plug/Socket
Plug
Termination Method
Screw
IP Rating
IP66
Coding
A
Country of Origin
China