Nidec Components 10kΩ Rotary Potentiometer 3-Turns 1-Gang, MC1003-000-103

RS Stock No.: 202-4423Brand: Nidec ComponentsManufacturers Part No.: MC1003-000-103
brand-logo
View all in Potentiometers

Technical Document

Specifications

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

3

Power Rating

0.19W

Electrical Taper

Linear

Element Material

Conductive Plastic

Shaft Diameter

3 mm

Tolerance

±20%

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

$ 55.05

$ 55.05 Each (ex VAT)

Nidec Components 10kΩ Rotary Potentiometer 3-Turns 1-Gang, MC1003-000-103

$ 55.05

$ 55.05 Each (ex VAT)

Nidec Components 10kΩ Rotary Potentiometer 3-Turns 1-Gang, MC1003-000-103
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

3

Power Rating

0.19W

Electrical Taper

Linear

Element Material

Conductive Plastic

Shaft Diameter

3 mm

Tolerance

±20%

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more