NSSU100DT Nichia, UV LED, 375nm 9.9mW 110 °, 2-Pin Surface Mount package

RS Stock No.: 890-3966Brand: NichiaManufacturers Part No.: NSSU100DT
brand-logo
View all in UV LEDs

Technical Document

Specifications

Brand

Nichia

Number of LEDs

1

Peak Wavelength

375nm

Radiant Flux

9.9mW

Viewing Angle

110 °

Lens Shape

Oval

Number of Pins

2

Mounting Type

Surface Mount

Height

1.2mm

Length

3mm

Width

2mm

Country of Origin

Japan

Product details

UV LED NSSU100D, Nichia

The NSSU100D by Nichia is a high-power UV (ultraviolet) SMD LED. The chip type is 3020 and its compact size makes it flexible to use on a range of applications.

Ultraviolet (UV) LEDs, Nichia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 6.73

€ 6.73 Each (ex VAT)

NSSU100DT Nichia, UV LED, 375nm 9.9mW 110 °, 2-Pin Surface Mount package
Select packaging type

€ 6.73

€ 6.73 Each (ex VAT)

NSSU100DT Nichia, UV LED, 375nm 9.9mW 110 °, 2-Pin Surface Mount package
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 6.73
10 - 24€ 6.06
25 - 49€ 5.25
50 - 99€ 4.83
100+€ 4.75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Nichia

Number of LEDs

1

Peak Wavelength

375nm

Radiant Flux

9.9mW

Viewing Angle

110 °

Lens Shape

Oval

Number of Pins

2

Mounting Type

Surface Mount

Height

1.2mm

Length

3mm

Width

2mm

Country of Origin

Japan

Product details

UV LED NSSU100D, Nichia

The NSSU100D by Nichia is a high-power UV (ultraviolet) SMD LED. The chip type is 3020 and its compact size makes it flexible to use on a range of applications.

Ultraviolet (UV) LEDs, Nichia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more