Technical Document
Specifications
Brand
NIC ComponentsCapacitance
10µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
4 (Dia.) x 5.5mm
Height
5.5mm
Minimum Operating Temperature
-40°C
Diameter
4mm
Maximum Operating Temperature
+85°C
Lead Pitch
1mm
Lifetime
2000h
Series
NACE
Equivalent Series Resistance
26.5Ω
Polarised
Polar
Ripple Current
25mA
Leakage Current
3 μA
Tolerance
±20%
Product details
NACE Series
General purpose V chip SMT design
Resistant to solvent for upto 2 minutes
Designed for automatic mounting and reflow soldering
P.O.A.
Each (In a Pack of 50) (ex VAT)
50
P.O.A.
Each (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
NIC ComponentsCapacitance
10µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
4 (Dia.) x 5.5mm
Height
5.5mm
Minimum Operating Temperature
-40°C
Diameter
4mm
Maximum Operating Temperature
+85°C
Lead Pitch
1mm
Lifetime
2000h
Series
NACE
Equivalent Series Resistance
26.5Ω
Polarised
Polar
Ripple Current
25mA
Leakage Current
3 μA
Tolerance
±20%
Product details
NACE Series
General purpose V chip SMT design
Resistant to solvent for upto 2 minutes
Designed for automatic mounting and reflow soldering