Technical Document
Specifications
Brand
NexperiaMounting Type
Through Hole
Package Type
TO-247-2
Maximum Continuous Forward Current
20A
Peak Reverse Repetitive Voltage
400V
Series
PSC2065L
Diode Configuration
Single
Diode Type
SiC Schottky
Pin Count
2
Country of Origin
China
Stock information temporarily unavailable.
€ 11.28
€ 11.28 Each (ex VAT)
Nexperia 400V 20A, SiC Schottky Rectifier & Schottky Diode, 2-Pin TO-247-2 PSC2065LQ
1
€ 11.28
€ 11.28 Each (ex VAT)
Nexperia 400V 20A, SiC Schottky Rectifier & Schottky Diode, 2-Pin TO-247-2 PSC2065LQ
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 11.28 |
10 - 49 | € 9.14 |
50 - 99 | € 6.99 |
100+ | € 6.21 |
Technical Document
Specifications
Brand
NexperiaMounting Type
Through Hole
Package Type
TO-247-2
Maximum Continuous Forward Current
20A
Peak Reverse Repetitive Voltage
400V
Series
PSC2065L
Diode Configuration
Single
Diode Type
SiC Schottky
Pin Count
2
Country of Origin
China