Nexperia HEF4021BT,653 8-stage Surface Mount Octal Shift Register HEF, 16-Pin SO16

RS Stock No.: 219-4350Brand: NexperiaManufacturers Part No.: HEF4021BT,653
brand-logo
View all in Counter ICs

Technical Document

Specifications

Package Type

SO16

Logic Function

Register

Number of Stages

8

Logic Family

HEF

Mounting Type

Surface Mount

Counter Type

Octal

Operation Mode

Parallel to Serial

Number Of Elements

4

Pin Count

16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 10.34

€ 0.207 Each (In a Pack of 50) (ex VAT)

Nexperia HEF4021BT,653 8-stage Surface Mount Octal Shift Register HEF, 16-Pin SO16
Select packaging type

€ 10.34

€ 0.207 Each (In a Pack of 50) (ex VAT)

Nexperia HEF4021BT,653 8-stage Surface Mount Octal Shift Register HEF, 16-Pin SO16
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 50€ 0.207€ 10.34
100 - 200€ 0.141€ 7.07
250 - 450€ 0.138€ 6.90
500 - 950€ 0.134€ 6.72
1000+€ 0.131€ 6.54

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Package Type

SO16

Logic Function

Register

Number of Stages

8

Logic Family

HEF

Mounting Type

Surface Mount

Counter Type

Octal

Operation Mode

Parallel to Serial

Number Of Elements

4

Pin Count

16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more