Nexperia 74LVC1G14GW-Q100,1 Schmitt Trigger CMOS Inverter, 5-Pin TSSOP5

RS Stock No.: 152-6474Brand: NexperiaManufacturers Part No.: 74LVC1G14GW-Q100,1
brand-logo
View all in Inverters ICs

Technical Document

Specifications

Logic Function

Inverter

Input Type

Schmitt Trigger

Output Type

CMOS

Number of Elements per Chip

1

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

14 ns @ 50 pF

Mounting Type

Surface Mount

Package Type

TSSOP5

Pin Count

5

Logic Family

LVC

Dimensions

3.1 x 1.7 x 1mm

Maximum Operating Supply Voltage

+6.5 V

Height

1mm

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Length

3.1mm

Width

1.7mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

-0.5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 129.74

€ 0.043 Each (On a Reel of 3000) (ex VAT)

Nexperia 74LVC1G14GW-Q100,1 Schmitt Trigger CMOS Inverter, 5-Pin TSSOP5

€ 129.74

€ 0.043 Each (On a Reel of 3000) (ex VAT)

Nexperia 74LVC1G14GW-Q100,1 Schmitt Trigger CMOS Inverter, 5-Pin TSSOP5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
3000 - 3000€ 0.043€ 129.74
6000 - 12000€ 0.042€ 126.23
15000 - 27000€ 0.041€ 122.72
30000 - 72000€ 0.04€ 119.22
75000+€ 0.039€ 115.71

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Function

Inverter

Input Type

Schmitt Trigger

Output Type

CMOS

Number of Elements per Chip

1

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

14 ns @ 50 pF

Mounting Type

Surface Mount

Package Type

TSSOP5

Pin Count

5

Logic Family

LVC

Dimensions

3.1 x 1.7 x 1mm

Maximum Operating Supply Voltage

+6.5 V

Height

1mm

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Length

3.1mm

Width

1.7mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

-0.5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more