Neutrik Cable Mount XLR Connector, Right Angle, Male, 50 V, 4 Way, Silver Plating

RS Stock No.: 705-4950Brand: NeutrikManufacturers Part No.: NC4MRXDistrelec Article No.: 14233615
brand-logo
View all in XLR Connectors

Technical Document

Specifications

Brand

Neutrik

Number Of Contacts

4

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Right Angle

Contact Plating

Silver

Housing Material

Nylon

Termination Method

Solder

Current Rating

10A

Voltage Rating

50 V

Contact Material

Brass

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Country of Origin

Liechtenstein

Product details

XX Series Right Angle Cable Connector

Right angled version of the XX series
Slim design, 20mm wide
7 selectable cable outlet positions

Warning

Not to be used as mains connectors

Stock information temporarily unavailable.

€ 13.69

€ 13.69 Each (ex VAT)

Neutrik Cable Mount XLR Connector, Right Angle, Male, 50 V, 4 Way, Silver Plating

€ 13.69

€ 13.69 Each (ex VAT)

Neutrik Cable Mount XLR Connector, Right Angle, Male, 50 V, 4 Way, Silver Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 13.69
5 - 9€ 13.00
10 - 24€ 12.33
25 - 49€ 11.61
50+€ 10.92

Technical Document

Specifications

Brand

Neutrik

Number Of Contacts

4

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Right Angle

Contact Plating

Silver

Housing Material

Nylon

Termination Method

Solder

Current Rating

10A

Voltage Rating

50 V

Contact Material

Brass

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Country of Origin

Liechtenstein

Product details

XX Series Right Angle Cable Connector

Right angled version of the XX series
Slim design, 20mm wide
7 selectable cable outlet positions

Warning

Not to be used as mains connectors